Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3452EETE

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TQFN
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3452EETE.

_legacy Avnet

Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.04
Stock
121,528
61,481
Authorized Distributors
1
1
Case/Package
-
-
Mount
Surface Mount
-
Number of Pins
16
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
12 Mbps
12 Mbps
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Related Parts

Texas InstrumentsTUSB1106RSVR
IC TRANSCEIVER HALF 1/1 16UQFN 1/1 Transceiver Half USB 2.0 16-UQFN (2.6x1.8)
Texas InstrumentsTUSB1106RGTR
IC TRANSCEIVER HALF 1/1 16VQFN 1/1 Transceiver Half USB 2.0 16-VQFN (3x3)
Texas InstrumentsTUSB1106PWR
IC TRANSCEIVER HALF 1/1 16TSSOP 1/1 Transceiver Half USB 2.0 16-TSSOP
Analog DevicesMAX3454EETE+
USB Transceiver 1TR 12Mbps 16-Pin TQFN EP / IC TXRX USB ESD-PROT 16TQFN
Analog DevicesMAX3349EAEBE+T
Strip GENERAL PURPOSE Obsolete INDUSTRIAL interface driver 2.5V 0.002A 2.02mm 30ns
Analog DevicesMAX3349EEBE+T
Half Duplex ROHS3Compliant DIFFERENTIAL BALL Transceiver -40C~85C 5V 12Mbps 30ns

Descriptions

Descriptions of Analog Devices MAX3452EETE provided by its distributors.

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TQFN
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated