Texas Instruments CD74HCT356E

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT356E.

Newark

Datasheet11 pages16 years ago
Datasheet12 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT356E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT356E.

Related Parts

Texas InstrumentsCD74HCT251E
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-PDIP -55 to 125
Texas InstrumentsCD74HCT151E
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16
Texas InstrumentsSN74F251BN
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT356E provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
51ns single-phase 1 8 1 4.5V 5.5V 4mA 4mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Multiplexer/Register 1-Element CMOS 3-ST 8-IN 20-Pin PDIP Tube
LOGIC,MUX/REGISTER 8IN HS 3ST,20DIP; Logic IC Function:8-Input Multiplexer / Register with 3-State Outputs; Logic IC Family:HCT; Logic IC Base Number:74356; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Termination Type:Through ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.