Analog Devices MAX333EPP

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 72dB 5pF 250Ohm 10V~30V ±5V~18V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333EPP.

Augswan

Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX333EPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX333EPP provided by its distributors.

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 72dB 5pF 250Ohm 10V~30V ±5V~18V
Analog Switch Quad SPDT 20-Pin PDIP N
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC CLK MULTPX 8:1 2.8GHZ 24TSSOP
IC SWITCH SPDT X 4 250OHM 20DIP
IC SW ANLG SPDT QUAD CMOS 20DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated