Analog Devices MAX3265CUE

IC LIMITING AMP 16TSSOP / Limiting Amplifier IC Optical Networks 16-TSSOP-EP
$ 6.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3265CUE.

_legacy Avnet

Datasheet17 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.63
$ 11.13
Stock
179,506
118,807
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsINA209AIPW
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Texas InstrumentsINA209AIPWR
26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Analog DevicesAD8370AREZ
AD8370AREZ, VOLTAGE CONTROLLED AMPLIFIER 77DB CMRR, DIFFERENTIAL 5V 16-PIN TSSOP
Analog DevicesAD8370AREZ-RL7
GAIN AMPLIFIER, 750MHZ, TSSOP-EP; Available until stocks are exhausted Alternative available
Analog DevicesAD8369ARUZ-REEL7
GAIN AMPLIFIER, 600MHZ, 0.05DB, TSSOP; Available until stocks are exhausted
Texas InstrumentsPGA309AIPWT
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX3265CUE provided by its distributors.

IC LIMITING AMP 16TSSOP / Limiting Amplifier IC Optical Networks 16-TSSOP-EP
SP Amp Limiting Amp Single 5.5V 16-Pin TSSOP EP
TELECOM CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated