Texas Instruments INA209AIPWR

26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
$ 2.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA209AIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet48 pages11 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-2.34%

CAD Models

Download Texas Instruments INA209AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.908
$ 6.01
$ 6.01
Stock
1,455,861
208,577
208,577
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA209AIPWR.

Related Parts

STMicroelectronicsTSV994IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV914IYPT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Texas InstrumentsTHS4532IPWR
Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125
Texas InstrumentsTHS4532IPW
Dual, Ultra low power 0.25mA, O, fully differential amplifier 16-TSSOP -40 to 125
Texas InstrumentsOPA1604AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments INA209AIPWR provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
High Side Measurement Bi Directional Current and Power Monitor 16-Pin TSSOP T/R
Current/Power Monitor, Tssop-16; No. Of; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA209AIPWR
CURRENT/POWER MONITOR, TSSOP-16; No. of; CURRENT/POWER MONITOR, TSSOP-16; No. of Amplifiers:1 Amplifier; Input Bias Current:-; Amplifier Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:-; CMRR:120dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA209AIPWR .