Analog Devices MAX3245CAI

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 1Mbps 10.2mm 0.000001A
$ 3.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3245CAI.

Augswan

Datasheet19 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3245CAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX3245CAI provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 1Mbps 10.2mm 0.000001A
1 MICROAMP SUPPLY CURRENT, 1MBPS, 3.0V TO 5.5V, RS-232 TRANSCEIVER WITH AUTOSHUTDOWN PLUS Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
Transceiver IC; Package/Case:28-SSOP; Interface Type:Serial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Mounting Type:Surface Mount; Operating Temperature Range:0 C to +70 C RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated