Analog Devices MAX3222CAP

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 3.3/5V 120Kbps 7.2mm
$ 1.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3222CAP.

Augswan

Datasheet17 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3222CAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ICL3223E Series 5.5 V 500 kbps ±15 kV RS-232 Transmitter/Receiver - SSOP-20
Analog DevicesMAX3223ECAP+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3222ECAP+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3224EEAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRX RS-232 W/SHTDWN 20-SSOP
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3222CAP provided by its distributors.

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 3.3/5V 120Kbps 7.2mm
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
3.0V TO 5.5V, L-POWER, UP TO 1MEGA BITS PER SECOND, TRUE RS-232 XCVR USING FOUR 0.1 MICRO FARAD EXT CAPACITOR Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated