Analog Devices MAX3185CAP

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 230kbps 650mV

Price and Stock

DistributorSKUMinPkg
AztechMAX3185CAP10,145
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3185CAP.

Augswan

Datasheet8 pages29 years ago

Related Parts

Analog DevicesMAX1406CAE+
Triple Transmitter/Receiver RS-232 16-Pin SSOP
Analog DevicesMAX1406EAE+
Triple Transmitter/Receiver RS-232 16-Pin SSOP
Analog DevicesMAX242CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC RS-232 DRVR/RCVR 20-SSOP
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM207EARSZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Analog Devices MAX3185CAP provided by its distributors.

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 230kbps 650mV
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP
+-15KV ESD-PROTECTED, EMC-COMPLIANT, 230KBPS<AZ
IC TRANSCEIVER FULL 3/5 20SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated