Analog Devices MAX317EPA

Precision, CMOS Analog Switches | IC SWITCH SPST 8DIP
$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX317EPA.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.27
Stock
81,178
55,024
Authorized Distributors
1
1
Case/Package
PDIP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
145 ns
-
Turn-Off Delay Time
175 ns
-
Min Supply Voltage
10 V
-
Max Supply Voltage
30 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
1
-

Related Parts

MicrochipMCP2003A-E/P
MICROCHIP MCP2003A-E/P, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN PDIP
MicrochipMCP2003-E/P
MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver Through Hole-PDIP-8
MicrochipMCP2004-E/P
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone PDIP-8 9.27mm*6.35mm*3.3mm
Texas InstrumentsSN75372P
10-mA/40-mA dual-Channal gate driver with enable pin 8-PDIP 0 to 70
Texas InstrumentsSN75372PE4
10-mA/40-mA dual-Channal gate driver with enable pin 8-PDIP 0 to 70
Texas InstrumentsUCC2972N
IC CCFL DRIVER CONTROLLER 8-DIP / CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX317EPA provided by its distributors.

Precision, CMOS Analog Switches | IC SWITCH SPST 8DIP
Analog Switch Single SPST 8-Pin PDIP N
1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NC X 1 35OHM 8DIP
MAX317 PRECISION ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated