Texas Instruments SN75372PE4

10-mA/40-mA dual-Channal gate driver with enable pin 8-PDIP 0 to 70
$ 2.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75372PE4.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago
Datasheet63 pages18 years ago

iiiC

Newark

Inventory History

3 month trend:
-3.05%

CAD Models

Download Texas Instruments SN75372PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.631
$ 2.417
Stock
45,314
271,862
Authorized Distributors
3
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
500 mA
500 mA
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
24 V
24 V
Max Power Dissipation
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75372P
10-mA/40-mA dual-Channal gate driver with enable pin 8-PDIP 0 to 70
Texas InstrumentsSN75451BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
RenesasEL7232CNZ
Dual Channel, High Speed, High Current Line Driver with 3-State

Descriptions

Descriptions of Texas Instruments SN75372PE4 provided by its distributors.

10-mA/40-mA dual-Channal gate driver with enable pin 8-PDIP 0 to 70
DRIVER; PDIP; 8 PINS; 5 V (NOM.); 5.5V; 0.15 V (TYP.); 2 V (MIN.); 0.8 V (MAX.)
PDIP ACTIVE (Last Updated: 2days ago) STANDARD NAND GATE BASED MOSFET DRIVER gate driver 30ns 70C 500mA 1W
DRIVER, DUAL MOSFET, SSOP8; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:23.2V; Output Current:500mA; Power Dissipation Pd:1000mW; Voltage, Supply Min:4.75V; Case Style:SSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:7; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole; Voltage, Output Max:7V; Voltage, Supply Max:24V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.