Analog Devices MAX317CJA

SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX317CJA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.61
Stock
55,024
81,178
Authorized Distributors
1
1
Case/Package
-
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
145 ns
Turn-Off Delay Time
-
175 ns
Min Supply Voltage
-
10 V
Max Supply Voltage
-
30 V
Max Supply Current
-
1 µA
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
1

Descriptions

Descriptions of Analog Devices MAX317CJA provided by its distributors.

SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8
Analog Switch Single SPST 8-Pin CDIP Tube
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MAX317 PRECISION ANALOG SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated