Microchip MCP2004-E/P

Stand Alone Lin Transceiver 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MCP2004-E/P
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2004-E/P.

Microchip

Datasheet34 pages9 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP2004-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-09-09
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP2003-E/P
MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver Through Hole-PDIP-8
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin PDIP Tube
MICROCHIP MCP2025-330E/P, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN PDIP
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Microchip MCP2004-E/P provided by its distributors.

Stand Alone Lin Transceiver 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MCP2004-E/P
LIN TRANSCEIVER, 20KBAUD, DIP-8; Available until stocks are exhausted
EAR99 MCP2004 Tube THERMAL SHUTDOWN interface receiver 175mV 1mA 930.006106mg 6000ns
LINbus Transceiver 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
Line Transceiver 1TX 1RX 20KBd 8-Pin PDIP Tube
1 Transceiver 1 PDIP-8 LIN Transceivers ROHS
LIN Transceiver, 15µA, 6 to 27V, -40 to 125°C, DFN-8, RoHS
Microchip SCT
LIN-Compatible driver with nFault/TXE I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2004-EP
  • MCP2004E/P
  • MCP2004EP