Analog Devices MAX308CPE

IC MUX 8: 1 100OHM 16DIP / 1 Circuit IC Switch 8: 1 100Ohm 16-PDIP
$ 3.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX308CPE.

_legacy Avnet

Datasheet12 pages24 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX308CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 15.51
Stock
108,451
119,511
Authorized Distributors
1
5
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
175 ns
-
Turn-On Delay Time
600 ns
-
Turn-Off Delay Time
300 ns
-
Min Supply Voltage
5 V
-
Max Supply Voltage
30 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4579CPP+
Analog Multiplexer Dual 4:1 20-Pin PDIP N
Analog DevicesMAX4708EPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
2 1.8kΩ (SP4T) PDIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX308CPE provided by its distributors.

IC MUX 8:1 100OHM 16DIP / 1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Analog Multiplexer Single 8:1 16-Pin PDIP N
IC MULTIPLEXER 8X1 16DIP
IC MUX 8:1 100OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated