Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX308CPE+

MAX308 Series 20 V 100 Ohm 1 Channel (1 x 8: 1) Through Hole Mux/Demux - PDIP-16
$ 14.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX308CPE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.69%

CAD Models

Download Analog Devices MAX308CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX309CPE+
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX308EPE+
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX338CPE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
RenesasHI1-0508-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
HI-548 Series 15 V 1.5 kOhm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16

Descriptions

Descriptions of Analog Devices MAX308CPE+ provided by its distributors.

MAX308 Series 20 V 100 Ohm 1 Channel (1 x 8:1) Through Hole Mux/Demux - PDIP-16
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MUX, CMOS ANALOG, 8-CH/DUAL 4-CH; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:60ohm; Supply Voltage Range:± 5V
Analog Multiplexer, 8:1, 0 To 70Deg C; No. Of Channels:8 Channel; Data Rate:-; Supply Voltage Min:5V; Supply Voltage Max:20V; Interface Case Style:-; No. Of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX308CPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX308CPE+..