Analog Devices MAX238CNG

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10000ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX238CNG.

Augswan

Datasheet38 pages15 years ago
Datasheet39 pages11 years ago

DigiKey

CAD Models

Download Analog Devices MAX238CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX238CNG provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 120Kbps 10000ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
TRANSCEIVER QUAD RS232, DIP24, 238; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Package / Case:DIP; Base Number:238; IC Generic Number:238; IC Temperature Range:Commercial; Logic Function Number:238; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Quad RS232 Transmitter / Receiver; No. of Drivers:4; No. of Receivers:4; No. of Transceivers:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX238 CNG