Analog Devices MAX233ACWP

+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 2/2 FULL RS232 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233ACWP.

Augswan

Datasheet38 pages15 years ago
Datasheet39 pages11 years ago

DigiKey

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Analog Devices MAX233ACWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX233ACWP provided by its distributors.

+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 2/2 FULL RS232 20SOIC
EAR99 MAX233 Tube INTERNAL CHARGE PUMP interface driver 5V 10mA 7.5mm 1mus
DUAL DRIVER/RECEIVER., SOIC20, 233; Line/Bus Driver/Receiver/Transceiver Type:RS-232; Interface Type:RS-232; Data Rate:120Kbps; No. of Channels:2; Current, Supply:15µA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:233; IC Generic Number:233; Logic Function Number:233; No. of Drivers:2; Packaging Type:Peel Pack; Receivers, No. of:2; Temperature Range, IC:Commercial; Transceivers, No. of:2
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 233ACWP
  • MAX-233ACWP