Analog Devices MAX222CWN

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 250kbps 1000ns
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX222CWN.

IHS

Datasheet38 pages15 years ago

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX222CWN provided by its distributors.

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 5V 250kbps 1000ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
TRANSCEIVER DUAL RS232, SMD, SOIC18; Line/Bus Driver/Receiver/Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Interface Type:RS-232; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Base Number:222; IC Generic Number:222; IC Temperature Range:Commercial; Logic Function Number:222; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX222 CWN