Analog Devices MAX211ECAI

IC TRANSCEIVER FULL 4/5 28SSOP / 15kV ESD-Protected, +5V RS-232 Transceivers
$ 4.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX211ECAI.

_legacy Avnet

Datasheet26 pages16 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX211ECAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX211ECAI provided by its distributors.

IC TRANSCEIVER FULL 4/5 28SSOP / 15kV ESD-Protected, +5V RS-232 Transceivers
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
TRANSCEIVER RS232R, SSOP28, 211; Line/Bus Driver/Receiver/Transceiver Type:CMOS RS232 Transmitter / Receiver; Interface Type:RS-232; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:211; IC Generic Number:211; Logic Function Number:211; No. of Drivers:4; Receivers, No. of:5; Transceivers, No. of:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated