Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX186CCWP+

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
$ 27.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186CCWP+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Augswan

ShanghaiCT

Inventory History

3 month trend:
-28.62%

CAD Models

Download Analog Devices MAX186CCWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX186CCWP+.

Related Parts

Analog DevicesMAX186DEWP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesMAX186DCWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7890AR-10
Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W
Analog DevicesAD7890ARZ-4REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7890ARZ-10REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX186BEWP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX186CCWP+ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
Low-Power, 8-Channel, Serial 12-Bit ADCs
MICROWIRE, QSPI, SPI, Serial, Dual Supply, 133Ksps, 12bit, 8-Ch, SOIC-20, SMD, 2.35mm H
Low-Power, Single-Ended or Differential Multi-Channel, 12-Bit ADC with Bipolar Input Capabilities
Ciiva
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
8Ch Serial 12Bit, Smd, Soic20, 186; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:4 Wire, Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.75V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX186CCWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX186CCWP+.