Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX186CEAP

Low-Power, 8-Channel, Serial 12-Bit ADCs | IC DAS 12BIT 133K 20SSOP
$ 29.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186CEAP.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX186CEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.36
$ 10.42
$ 10.42
Stock
223,006
232,440
232,440
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX186BEAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX186DCAP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Analog DevicesMAX188BEAP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsADS7841EIDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX186CEAP provided by its distributors.

Low-Power, 8-Channel, Serial 12-Bit ADCs | IC DAS 12BIT 133K 20SSOP
ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP
Serial Dual phase power supply 133Ksps 12bit 8 SSOP-20 SMD mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated