Analog Devices MAX1848EKA-T

RoHS Compliant GULL WING DUAL CURRENT-MODE led driver 85C 1600kHz 777mW 2.6V
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1848EKA-T.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2707MFX/NOPB
IC LED DRIVER RGLTR DIM SOT23-8

Descriptions

Descriptions of Analog Devices MAX1848EKA-T provided by its distributors.

RoHS Compliant GULL WING DUAL CURRENT-MODE led driver 85C 1600kHz 777mW 2.6V
LED DRVR 3Segment 3.3V/5V 8-Pin SOT-23 T/R
0.85 A SWITCHING REGULATOR 1600 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated