Analog Devices MAX17065ETI+

IC Drvr Display Matrix 28TQFN / Amoled Driver 28-TQFN (4X4)
$ 3.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17065ETI+.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX17065ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Switching Regulator, Voltage-mode, 3A, 3300kHz Switching Freq-Max, PBGA15
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Analog DevicesADP2166ACPZ-R7
IC REG BUCK ADJ 6A 24LFCSP / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Texas InstrumentsLM21215AMHE-1/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R
Texas InstrumentsLM21212MH-2/NOPB
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX17065ETI+ provided by its distributors.

IC DRVR DISPLAY MATRIX 28TQFN / AMOLED Driver 28-TQFN (4x4)
LED DISPLAY DRIVER; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;
IC, LDO DUAL, CHARGE PUMP, 28QFN; Primary Input Voltage:4.5V; No. of Outputs:1; Output Voltage:5.35V; Output Current:700mA; Voltage Regulator Case Style:TQFN; No. of Pins:28; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.5V; Base Number:17065; Frequency:1.2MHz; Input Voltage Max:4.5V; Output Voltage Max:5.35V; Package / Case:TQFN; Supply Voltage Max:4.5V; Supply Voltage Min:2.3V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated