Analog Devices MAX16804ATP+

Tube MAX16804 Analog PWM Surface Mount led driver 5mm 350mA 40V 2.7586W
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16804ATP+.

IHS

Datasheet10 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-04-22
LTD Date2018-10-21

Descriptions

Descriptions of Analog Devices MAX16804ATP+ provided by its distributors.

Tube MAX16804 Analog PWM Surface Mount led driver 5mm 350mA 40V 2.7586W
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
IC, LED DRIVER, HI BRIGHT, 20TQFN; Device Topology: Linear; No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: -; Driver Case Style: TQFN; No. of Pins: 20Pins; Input Voltage Min: 5.5V; Input Voltage Max: 40V; Switc
LED Driver IC; Device Type:LED; Display Interface:Common Anode; Supply Voltage Min:5.5V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:TQFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16804ATP+.