Analog Devices MAX16058ATA46+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.625V, BICMOS, DSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16058ATA46+T.

IHS

Datasheet17 pages9 years ago

element14

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX16058ATA46+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

Analog DevicesMAX16057ATT46+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
Analog DevicesMAX16056ATA31+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
Analog DevicesMAX16056ATA17+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
Analog DevicesLTC2916HDDB-1#TRMPBF
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
Analog DevicesLTC2934IDC-2#TRMPBF
Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Analog DevicesLTC2935IDC-1#TRMPBF
Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds

Descriptions

Descriptions of Analog Devices MAX16058ATA46+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.625V, BICMOS, DSO8
Volt Supervisor Monitor 8-Pin TDFN EP T/R
Supervisory Circuits NanoPwr w/Cap-Adj Reset and Watchdog
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
IC, SUPERVISORY CKT 0.125 uA, 5.5V, DFN-; IC, SUPERVISORY CKT 0.125 uA, 5.5V, DFN-8; Threshold Voltage:4.625V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.1V to 5.5 V; Reset Type:Active-Low / Open-Drain; Supply Current:125nA; Delay Time:80µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated