Analog Devices MAX15034AAUI+

DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
$ 5.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15034AAUI+.

Ciiva

Datasheet26 pages15 years ago

Analog Devices

Upverter

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX15034AAUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 13.556
Stock
121,907
90,697
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
2 MHz
1 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15034AAUI+.

Related Parts

Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Texas InstrumentsLM5642XMTX/NOPB
Buck Driver, 375kHz, 2-Ch, 32.4V/1.3V/36V/4.5V, TSSOP-28, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsLM5642MTC/NOPB
DC DC Controller Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of Analog Devices MAX15034AAUI+ provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP
Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications
MAX15034 Buck Tube Positive DC to DC switching controller 25A 9.7mm 5.5V 100kHz~1MHz
Buck Yes 100KHz~1MHz Transistor Driver 2 5.5V 610mV 28V 5V TSSOP-28 SMD mount
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, BUCK CONTROLLER, SYNC, 28TSSOP; Primary Input Voltage:28V; No. of Outputs:2; Output Voltage:5.5V; Output Current:50A; Voltage Regulator Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:0.61V; Base Number:15034; Dropout Voltage Vdo:0.5V; Frequency:1MHz; Input Voltage Max:28V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.5A; Package / Case:TSSOP; Supply Voltage Max:28V; Supply Voltage Min:5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated