Analog Devices MAX15034BAUI+

DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP EP
$ 13.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15034BAUI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Inventory History

3 month trend:
-8.97%

CAD Models

Download Analog Devices MAX15034BAUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15034BAUI+.

Related Parts

Texas InstrumentsUCC28251PWR
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin TSSOP T/R
Texas InstrumentsUCC28251PW
Full-Bridge,Half-Bridge,Push-Pull Yes 42KHz~945KHz PWM Signal 2 20.3V -0.3V TSSOP-20 SMD mount
Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Analog DevicesMAX15034AAUI+
DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX15034BAUI+ provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 4.75V to 5.5V/5V to 28V Input 28-Pin TSSOP EP
Configurable, Single-/Dual-Output, Synchronous Buck Controller for High-Current Applications
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated