Texas Instruments LM5642MTC/NOPB

DC DC Controller Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail
$ 3.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5642MTC/NOPB.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages15 years ago

element14

HQonline

element14 APAC

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments LM5642MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5642MTC/NOPB.

Related Parts

Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
Texas InstrumentsLM2642MTC/NOPB
4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Texas InstrumentsLM2642MTC
4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125
Texas InstrumentsLM2642MTCX
4.5-30V, Two-Phase Peak Current Mode Synchronous Buck Controller 28-TSSOP -40 to 125
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of Texas Instruments LM5642MTC/NOPB provided by its distributors.

DC DC Controller Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail
Buck, Transistor Driver, 200kHz, 2 Ch, 32.4V, 1.3V, 36V, 4.5V, TSSOP-28, SMD, 1.05mm H
4.5-36V, Current Mode Dual Synchronous Buck Controller with Oscillator Synchronization 28-TSSOP -40 to 125
HIGH VOLTAGE, DUAL SYNCHRONOUS BUCK CONVERTER Dual Switching Controller, Current-mode, 20A, 250kHz Switching Freq-Max, PDSO28
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:36V; Output Voltage Max:34.56V; Output Current Max:20A; Output Type:Voltage; Frequency:200kHz; Power Dissipation, Pd:1.1W; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5642MTCNOPB
  • LM5642MTC_/NOPB