Analog Devices MAX1248BCPE

ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
$ 13.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1248BCPE.

IHS

Datasheet24 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1248BCPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.17
$ 16.608
$ 16.608
Stock
58,369
186,360
186,360
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
133 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX1249BCPE+
ADC Single SAR 133ksps 10-bit Serial 16-Pin PDIP N
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX1246BCPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices MAX1248BCPE provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
ADC Single SAR 133ksps 10-bit Serial 16-Pin PDIP N
IC ADC LP 10-BIT SERIAL 16-DIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated