Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1489ECPD+

EAR99 MAX1489 Tube RS232 interface transceiver 1.11V 60A 19.05mm 4000ns

$ 3.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1489ECPD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

element14

Jameco (USA)

Inventory History

3 month trend:
+3.11%

CAD Models

Download Analog Devices MAX1489ECPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX1489EEPD+
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
Texas InstrumentsDS14C89AN
Non-RoHS Compliant SCHMITT TRIGGER Receiver CMOS Receiver 0C~70C 5V 20kbps 3.3mm
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesMAX1406EPE+
Triple Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesMAX1406CPE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
RenesasHIN232ACPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16

Descriptions

Descriptions of Analog Devices MAX1489ECPD+ provided by its distributors.

EAR99 MAX1489 Tube RS232 interface transceiver 1.11V 60A 19.05mm 4000ns
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
LINE RECEIVER QUAD RS232, 1489, DIP; Device Type:Line; IC Interface Type:RS232; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:14Pins; Operating Temperat
Rs232 Receiver, 120Kbps, Dip-14; Ic Type:Rs232 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Dip; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1489ECPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1489ECPD+.