Analog Devices MAX1488EEPD

Line Driver, 4 Func, 4 Driver, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1488EEPD.

IHS

Datasheet9 pages4 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.09
$ 4.09
Stock
124,362
214,500
214,500
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
4
-
-
Number of Receivers
-
-
-
Data Rate
120 kbps
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Texas InstrumentsDS14C89AN
QUAD CMOS RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14
Analog DevicesMAX1489ECPD
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~70C 5V 120Kbps 4mus
Analog DevicesMAX1489EEPD
Quad Receiver RS-232 14-Pin PDIP N
Texas InstrumentsDS1488N
TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~75C +-9V 20kbps 230ns
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX1488EEPD provided by its distributors.

Line Driver, 4 Func, 4 Driver, CMOS, PDIP14
Quad Transmitter RS-232 14-Pin PDIP N
IC DVR RS232 QUAD 120KBPS 14-DIP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated