Analog Devices MAX14582EWC+T

ROHS3Compliant Half 2012 Transceiver Transceiver -40C~85C 12Mbps 100mV
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14582EWC+T.

Augswan

Datasheet21 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX14582EWC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Analog DevicesMAX14581EWC+T
ROHS3Compliant Half 2012 Transceiver Transceiver -40C~85C 12Mbps 100mV
RenesasISL4491EIB
R-PDSO-G14 Tube RS422RS485 EIA-422; EIA-485 interface driver 70mV 8.65mm 150ns 15Mbps
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYTS-TR

Descriptions

Descriptions of Analog Devices MAX14582EWC+T provided by its distributors.

ROHS3Compliant Half 2012 Transceiver Transceiver -40C~85C 12Mbps 100mV
USB Transceiver 12Mbps 1.2V to 3.6V 12-Pin WLP T/R
USB Interface IC 3/5 Wire Full Speed USB Trnsvr
IC TXRX USB 2.0 FS 5WIRE 12WLP
LINE TRANSCEIVER; JESD-609 Code: e2; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: TIN SILVER COPPER NICKEL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated