Analog Devices MAX13342EEBC-T

R-PBGA-B12 MAX13342E Tape & Reel (TR) USB 2.0 interface receiver 100mV 2.12mm 12Mbps -40C~85C
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13342EEBC-T.

Augswan

Datasheet18 pages19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX13342EEBC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX13342EEBC-T provided by its distributors.

R-PBGA-B12 MAX13342E Tape & Reel (TR) USB 2.0 interface receiver 100mV 2.12mm 12Mbps -40C~85C
USB Interface IC Full-Speed 12Mbps USB Transceive
USB Transceiver 1TR 12Mbps 12-Pin UCSP T/R
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;
IC TRANSCEIVER FULL 1/1 12UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13342EEBC+T