Analog Devices MAX1245BCAP

ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP
$ 10.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1245BCAP.

SHENGYU ELECTRONICS

Datasheet21 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1245BCAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.57
$ 29.14
$ 29.14
Stock
139,311
112,092
112,092
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
100 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548CDBR
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX1245BCAP provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP
2.375V~3.3V 100Ksps 12bit 12 SPI Differential,Single-Ended 2.375V~3.3V SAR SSOP-20 SMD mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated