Analog Devices MAX1245ACAP

+2.375V, Low-power, 8-CHANNEL, Serial 12-BIT Adc

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1245ACAP.

SHENGYU ELECTRONICS

Datasheet21 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 14.66
Stock
109,103
123,039
Authorized Distributors
0
1
Case/Package
SSOP
-
Number of Pins
20
-
Number of Bits
12
12
Sampling Rate
100 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX11618EEE+T
ADC Single SAR 300ksps 10-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11638EEE+T
ADC Single SAR 300ksps 8-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11639EEE+T
ADC Single SAR 300ksps 8-bit Serial 16-Pin QSOP T/R
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX1245ACAP provided by its distributors.

+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC
Bipolar Unipolar GULL WING DUAL External Analog to Digital Converter 0C~70C 3.3V 1996 2.4mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated