Analog Devices MAX121CWE

ADC Single SAR 308ksps 14-bit Serial 16-Pin SOIC W
$ 11.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX121CWE.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX121CWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX121CWE provided by its distributors.

ADC Single SAR 308ksps 14-bit Serial 16-Pin SOIC W
External Internal SAR SPI Single Ended Analog to Digital Converter 0C~70C 5V -10.8V~15.75V 308k
308Ksps ADC with DSP Interface and 78dB SINAD | IC ADC 14BIT SAR 16SOIC
5V,-10.8V~15.75V 308Ksps 14bit 14 SPI Single-Ended 5V,-10.8V~15.75V SAR SOIC-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
IC, 14BITADC, DSP, SMD, SOIC16, 121; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: CMOS, Track a

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated