Analog Devices MAX11811ETP+

Advanced Touch Interface Solution 20-Pin TQFN EP
$ 2.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11811ETP+.

element14

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX11811GTP/V+
Touch-Screen Controller with Haptic Driver 4-Wire 12-Bit SAR ADC 1.7V to 3.6V 20-Pin TQFN
Analog DevicesMAX9860ETG+
Voiceband Audio Codec 1ADC / 2DAC Ch 24-Pin TQFN EP Tube
Analog DevicesSSM2604CPZ-REEL7
Audio Codec 2ADC / 2DAC 24-Bit 20-Pin LFCSP EP
Analog DevicesSSM2604CPZ-REEL
Low Power Audio Codec | IC AUDIO CODEC LP 20-LFCSP
Analog DevicesADP5588ACPZ-R7
Mobile I/O Expander and QWERTY Keypad Controller
Texas InstrumentsTXS02326RGER
Dual-Supply Standby SIM Card Multiplexer Expander With Translator 24-VQFN

Descriptions

Descriptions of Analog Devices MAX11811ETP+ provided by its distributors.

Advanced Touch Interface Solution 20-Pin TQFN EP
Other uPs/uCs/Peripheral ICs; Moisture Sensitivity Level (MSL): 1; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; JESD-609 Code: e3;
IC, TOUCH SCRN CTRL 12BIT 105KSPS TQFN20; IC, TOUCH SCRN CTRL 12BIT 105KSPS TQFN20; Resolution (Bits):12bit; Data Interface:I2C, Serial; Supply Voltage Range - Digital:1.7V to 3.6V; Supply Current:152µA; Digital IC Case Style:TQFN; No. of Pins:20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated