Analog Devices MAX11330ATJ+

ADC Single SAR 3Msps 10-bit Serial 32-Pin TQFN EP
$ 5.47
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11330ATJ+.

Future Electronics

Datasheet37 pages13 years ago

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX11330ATJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX11130ATI+
ADC Single SAR 3Msps 10-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11332ATJ+
ADC Single SAR 3Msps 12-bit Serial 32-Pin TQFN EP
Analog DevicesMAX11331ATJ+
IC ADC 12BIT SAR 32TQFN / 12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5)
Analog DevicesAD9609BCPZ-20
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9609BCPZ-65
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADS7957SRHBT
10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX11330ATJ+ provided by its distributors.

ADC Single SAR 3Msps 10-bit Serial 32-Pin TQFN EP
32-WFQFN Exposed Pad MAX11330 SPI Serial Tube analog digital converter 3Msps 2.76W 7Weeks 3.6V
3Msps, Lo-Pwr, Serial 12-/10-Bit, 8-/16-Channel ADCs w. flexible single ext. con
ADC, SUCCESSIVE APPROXIMATION; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated