Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1110EPP+

8-CH 8-BIT Successive Approximation Adc Serial Access PDIP20

$ 3.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1110EPP+.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1110EPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 2.74
Stock
93,679
144,953
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
50 ksps
50 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX1110CPP+
DUAL Not Qualified External Internal SAR Analog to Digital Converter 0C~70C 5.55V 2011 640mW
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesMAX152CPP
+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20DIP
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Texas InstrumentsADC0834CCN
ADC Single SAR 31ksps 8-bit Serial 14-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices MAX1110EPP+ provided by its distributors.

8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
DUAL Not Qualified External Internal SAR Analog to Digital Converter -40C~85C 5.5V 2011 640mW
2.7V~5.5V 50Ksps 8bit 4,8 8 SPI Differential,Single-Ended 2.7V~5.5V SAR PDIP-20 Through hole mounting 26.54mm*7.87mm*4.45mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated