Analog Devices MAX11080GUU/V+

IC BATT MON LI-ION 1-12C 38TSSOP / Battery Battery Monitor IC Lithium Ion 38-TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11080GUU/V+.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

Farnell

CAD Models

Download Analog Devices MAX11080GUU/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ7693001DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Analog DevicesMAX11080IUU+
Tube 8542.39.00.01 MAX11080 ANALOG CIRCUIT battery management 50nA 72V -40C~85C TA
Texas InstrumentsBQ7694003DBT
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Texas InstrumentsBQ7694006DBT
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX11080GUU/V+ provided by its distributors.

IC BATT MON LI-ION 1-12C 38TSSOP / Battery Battery Monitor IC Lithium Ion 38-TSSOP
DUAL Tube 8542.39.00.01 Matte Tin (Sn) battery management 50nA 72V 4.4mm -40C~105C TA
Battery Monitor Li-Ion 12-Cell 3.3V 38-Pin TSSOP Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, LI/BATTERY MANAGEMENT, 38TSSOP; Battery Type:Lithium; No. of Batteries:12; Supply Voltage Range:6V to 72V; Battery IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Supply Voltage Max:72V; Supply Voltage Min:6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11080GUUV+