Analog Devices MAX1039AEEE

ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1039AEEE.

Descriptions

Descriptions of Analog Devices MAX1039AEEE provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16
12-CHANNEL SERIAL 8-BIT ADC / Bit Analog to Digital Converter Input
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP
A/D Converter (A-D) IC; Supply Voltage Max:5.5V; Package/Case:16-QSOP; No. of Pins:16; Interface Type:Serial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; No. of Bits:8 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated