What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1005EEE+

If Undersampler 16-PIN Qsop / IC Undersampler If 16-QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1005EEE+.

Alternate Parts

Price @ 1000
$ 6.447
Stock
11,668
101,253
Authorized Distributors
0
4
Frequency
10.7 MHz
10.7 MHz
Max Frequency
-
-
Max Power Dissipation
470 mW
470 mW
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Case/Package
QSOP
QSOP
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Related Parts

Analog DevicesMAX1005CEE+
MAX1005CEE Series 5.5 V 25 MHz Surface Mount IF Undersampler QSOP-16
Analog DevicesMAX2232EEE
RF Amp Chip Single Power Amp 928MHz 5.5V 16-Pin QSOP
Analog DevicesHMC241AQS16ETR
Rf Switch, Sp4T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices, Inc. HMC241AQS16ETR
Analog DevicesHMC245AQS16ETR
Rf Switch, Sp3T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices, Inc. HMC245AQS16ETR
MicrochipMICRF220AYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown
MicrochipMICRF219AAYQS
300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps, ASK Receiver with Auto-Poll, RSSI

Descriptions

Descriptions of Analog Devices MAX1005EEE+ provided by its distributors.

IF Undersampler 16-Pin QSOP / IC UNDERSAMPLER IF 16-QSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
RF Wireless Misc IF Undersampler

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated