What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX2232EEE

RF Amp Chip Single Power Amp 928MHz 5.5V 16-Pin QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2232EEE.

CAD Models

Download Analog Devices MAX2232EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.067
Stock
41,080
91,949
Authorized Distributors
0
4
Case/Package
QSOP
QSOP
Number of Pins
16
16
Frequency
800 MHz
902 MHz
P1dB
-
-
Gain
23.9 dB
23.9 dB
Noise Figure
-
-
Test Frequency
915 MHz
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
25 mA
-

Descriptions

Descriptions of Analog Devices MAX2232EEE provided by its distributors.

RF Amp Chip Single Power Amp 928MHz 5.5V 16-Pin QSOP
RF Amplifier 900MHz ISM-Band 250mW Power Amp
Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func
IC RF AMP ISM 800MHZ-1GHZ 16QSOP
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control | IC RF AMP ISM 800MHZ-1GHZ 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated