Analog Devices ICM7224IPL

IC Count/decodr Lcd 4.5DGT 40DIP / Lcd Driver 40-PDIP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7224IPL.

_legacy Avnet

Datasheet8 pages30 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ICM7224IPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices ICM7224IPL provided by its distributors.

IC COUNT/DECODR LCD 4.5DGT 40DIP / LCD Driver 40-PDIP
LIQUID CRYSTAL DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
LCD Driver IC; Driver Type:LCD; No. of Segments/Matrix Size:7 segments; Display Interface:Non Multiplexed; Termination:DIP; Package/Case:40-DIP; No. of Pins:40; Operating Temperature Range:-20 C to +85 C RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated