Analog Devices DS89C450-MNG

Contains Lead Non-RoHS Compliant DUAL CMOS Microcontroller 5V -40C~85C TA 110mA 33MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS89C450-MNG.

CAD Models

Download Analog Devices DS89C450-MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS89C450-MNG provided by its distributors.

Contains Lead Non-RoHS Compliant DUAL CMOS Microcontroller 5V -40C~85C TA 110mA 33MHz
MCU 8-bit 89C 8051 CISC 64KB Flash 5V 40-Pin PDIP W
8-BIT FLASH 25 MHz MICROCONTROLLER PDIP40
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C450MNG