What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS80C310-MCG

Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C310-MCG.

IHS

Datasheet22 pages16 years ago
Datasheet33 pages24 years ago

DigiKey

CAD Models

Download Analog Devices DS80C310-MCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.23
Stock
9,818
63,943
Authorized Distributors
0
5
Case/Package
DIP
PDIP
Number of Pins
40
40
Core Architecture
8051
8051
Data Bus Width
8 b
-
Max Frequency
25 MHz
-
Number of I/Os
32
32
Interface
EBI/EMI, Serial, UART, USART
-
Memory Type
RAM, ROM, ROMless
-
Memory Size
64 kB
256 B
Min Supply Voltage
4 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40

Descriptions

Descriptions of Analog Devices DS80C310-MCG provided by its distributors.

Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40
Contains Lead Non-RoHS Compliant Through Hole DUAL Microcontroller 25mus 5V 0C~70C TA 25MHz
MCU 8-bit 80C 8051 CISC ROMLess 5V 40-Pin PDIP W
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
MCU, 8BIT, 25MHZ, DIP-40; Product Range: -; No. of Pins: 40Pins; MPU Case Style: DIP; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 80; Clock Frequency: 25MHz;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C310MCG