Analog Devices DS5002FP-16

SECURE MICROPROCESSOR CHIP Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP80
$ 14.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS5002FP-16.

Augswan

Datasheet25 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Microcontroller, 8-Bit, OTPROM, 8051 CPU, 10MHz, CMOS, PQFP80
C16xx Series 4 kB RAM 20 MHz 16-Bit Single-Chip Microcontroller - P-MQFP-80
Microcontroller, 16-Bit, C166 CPU, 20MHz, CMOS, PQFP80
NXP SemiconductorsMC9S08PT60AVQH
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMCHC908LK24CFQE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14)
MCU 16-bit/32-bit H8S CISC 64KB Flash 5V 80-Pin QFP

Descriptions

Descriptions of Analog Devices DS5002FP-16 provided by its distributors.

SECURE MICROPROCESSOR CHIP Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP80
MCU 8-bit DS500x 8051 CISC ROMLess 5V 80-Pin MQFP
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 80; Package Code: QFP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS5002FP-16.
  • DS5002FP16