Analog Devices DS5002FP-12

Microcontroller 8-Bit 8051 CISC ROMLess 5V 80-Pin QFP
$ 19.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS5002FP-12.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS5002FP-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS5002FP-12 provided by its distributors.

Microcontroller 8-Bit 8051 CISC ROMLess 5V 80-Pin QFP
8-BIT 12 MHz MICROCONTROLLER PQFP80
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 80; Package Code: QFP; Package Shape: RECTANGULAR;
Non-RoHS Compliant IC Microprocessor

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS5002FP12