Analog Devices DS32KHZN/WBGA

Oscillator, Temperature Compensated, Crystal, 32.768kHz, 5V, CMOS Out, 36 BGA Pin
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS32KHZN/WBGA.

ODG (Origin Data Global)

Datasheet8 pages18 years ago

DigiKey

Ciiva

_legacy Avnet

ShanghaiCT

CAD Models

Download Analog Devices DS32KHZN/WBGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices DS32KHZN/WBGA provided by its distributors.

Oscillator, Temperature Compensated, Crystal,32.768kHz,5V, CMOS Out,36 BGA Pin
CMOS; Mounting Feature: SURFACE MOUNT; No. of Terminals: 36; Frequency Stability: 7.5 %; Frequency Adjustment (Mechanical): NO; Aging: 1 PPM/FIRST YEAR;
Oscillator; Frequency:32.768kHz; Frequency Tolerance:± 7.5ppm; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Oscillator Type:TCXO; Package/Case:36-BGA ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32KHZNWBGA