Analog Devices DS32KHZ/WBGA

Controlled Oscillator 0.032768MHz TCXO CMOS 36-Pin BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS32KHZ/WBGA.

ODG (Origin Data Global)

Datasheet8 pages18 years ago

Newark

Ciiva

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS32KHZ/WBGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices DS32KHZ/WBGA provided by its distributors.

Controlled Oscillator 0.032768MHz TCXO CMOS 36-Pin BGA
IC OSC TCXO 32.768KHZ 5V 36-BGA
SPECIALTY ANALOG CIRCUIT PBGA36
Oscillator; Frequency:32.768kHz; Frequency Tolerance:± 2ppm; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Oscillator Type:TCXO; Package/Case:36-BGA ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32KHZWBGA
  • DS32KHZ_WBGA