Analog Devices DS32B35-33IND#

Maxim Integrated Products DS32B35-33IND#IC, Rtc, Accurate I2C, SMD, SOIC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS32B35-33IND#.

IHS

Datasheet22 pages15 years ago

element14

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2007-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-28
LTD Date2011-11-28

Descriptions

Descriptions of Analog Devices DS32B35-33IND# provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS32B35-33IND#IC, RTC, ACCURATE I2C, SMD, SOIC20
IC RTC CLK/CALENDAR I2C 20-SOIC / Real Time Clock (RTC) IC Clock/Calendar 2KB I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
RTC, ACCURATE I2C, SMD, SOIC20; Calendar Format:Day; Date; Month; Year; Clock Format:12Hr / 24Hr; Interface Type:Serial, I2C; No. of Outputs:3; RTC Features:Square-Wave Output; Memory Configuration:2048 x 8; Type:RTC; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.63V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:32; Bus Type:I2C; Clock Frequency:32.768kHz; Logic Function Number:32; Max Clock Frequency:400kHz; Memory Size:2k; Memory Type:FRAM; Min Clock Frequency:0kHz; Temperature Range, IC:Industrial; Time, Data Retention:10Yr; Voltage, Vcc Max:3.63V
IC, RTC, YY-MM-DD, SOIC-20; Date Format:YY-MM-DD; Time Format:HH:MM:SS; Clock IC Type:RTC; Interface Type:I2C; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Clock Speed:32.768kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32B35-33IND